New at DigiKey
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X475J3RAC3316

DigiKey Part Number
399-C1206X475J3RAC3316TR-ND - Tape & Reel (TR)
399-C1206X475J3RAC3316CT-ND - Cut Tape (CT)
399-C1206X475J3RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X475J3RAC3316
Description
CAP CER 1206 4.7F 25VDC X7R
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.077" (1.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.04000$14.04
10$9.38500$93.85
50$8.34560$417.28
100$7.18540$718.54
500$6.69148$3,345.74
1,000$5.69113$5,691.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.75353$11,507.06
4,000$5.55975$22,239.00
6,000$5.02675$30,160.50
14,000$4.96075$69,450.50
Manufacturers Standard Package