C1206X474K3REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.84493
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.73245
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.77928
Datasheet
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X474K3REC7210

DigiKey Part Number
C1206X474K3REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X474K3REC7210
Description
CAP CER 1206 470NF 25V X7R 10%
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X474K3REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.073" (1.85mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X474K3RECAUTOKEMET0C1206X474K3RECAUTO-ND$0.84493Parametric Equivalent
C1206X474K3RECAUTO7210KEMET0C1206X474K3RECAUTO7210-ND$0.73245Parametric Equivalent
C1206X474K3RECTUKEMET0399-C1206X474K3RECTUTR-ND$0.77928Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.67438$5,395.04
Manufacturers Standard Package