
C1206X474K3RACTU | |
---|---|
DigiKey Part Number | 399-C1206X474K3RACTUTR-ND - Tape & Reel (TR) 399-C1206X474K3RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206X474K3RACTU |
Description | CAP CER 0.47UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X474K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $4.50000 | $45.00 |
50 | $3.50120 | $175.06 |
100 | $3.18340 | $318.34 |
500 | $2.71718 | $1,358.59 |
1,000 | $2.48235 | $2,482.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.19277 | $8,771.08 |
8,000 | $2.12802 | $17,024.16 |
12,000 | $2.09538 | $25,144.56 |
20,000 | $2.04410 | $40,882.00 |
28,000 | $2.01411 | $56,395.08 |
40,000 | $1.98526 | $79,410.40 |