


C1206X474K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X474K1RACTUTR-ND - Tape & Reel (TR) 399-C1206X474K1RACTUCT-ND - Cut Tape (CT) 399-C1206X474K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X474K1RACTU |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X474K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $8.23800 | $82.38 |
| 50 | $6.54920 | $327.46 |
| 100 | $6.02800 | $602.80 |
| 500 | $5.14748 | $2,573.74 |
| 1,000 | $4.87502 | $4,875.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.42929 | $8,858.58 |
| 4,000 | $4.25341 | $17,013.64 |
| 6,000 | $4.18076 | $25,084.56 |

