
C1206X473KARACTU | |
---|---|
DigiKey Part Number | 399-C1206X473KARACTUTR-ND - Tape & Reel (TR) 399-C1206X473KARACTUCT-ND - Cut Tape (CT) 399-C1206X473KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X473KARACTU |
Description | CAP CER 0.047UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X473KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $3.72100 | $37.21 |
50 | $2.84660 | $142.33 |
100 | $2.57660 | $257.66 |
500 | $2.12188 | $1,060.94 |
1,000 | $1.98128 | $1,981.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.83284 | $4,582.10 |
5,000 | $1.74339 | $8,716.95 |
7,500 | $1.69858 | $12,739.35 |
12,500 | $1.64891 | $20,611.38 |
17,500 | $1.61987 | $28,347.72 |
25,000 | $1.59193 | $39,798.25 |
30,000 | $1.57870 | $47,361.00 |