
C1206X473K2RACAUTO | |
---|---|
DigiKey Part Number | 399-C1206X473K2RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X473K2RACAUTOCT-ND - Cut Tape (CT) 399-C1206X473K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X473K2RACAUTO |
Description | CAP CER 1206 FT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X473K2RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.77500 | $27.75 |
50 | $2.09220 | $104.61 |
100 | $1.76540 | $176.54 |
500 | $1.52544 | $762.72 |
1,000 | $1.41566 | $1,415.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.29974 | $3,249.35 |
5,000 | $1.22991 | $6,149.55 |
7,500 | $1.19494 | $8,962.05 |
12,500 | $1.15618 | $14,452.25 |
17,500 | $1.13353 | $19,836.77 |
25,000 | $1.11173 | $27,793.25 |
30,000 | $1.10139 | $33,041.70 |
60,000 | $1.07483 | $64,489.80 |
62,500 | $1.06476 | $66,547.50 |