
C1206X472KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206X472KCRACTUTR-ND - Tape & Reel (TR) 399-C1206X472KCRACTUCT-ND - Cut Tape (CT) 399-C1206X472KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X472KCRACTU |
Description | CAP CER 4700PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X472KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.15300 | $71.53 |
| 50 | $5.64480 | $282.24 |
| 100 | $5.18040 | $518.04 |
| 500 | $4.39472 | $2,197.36 |
| 1,000 | $4.15169 | $4,151.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.89515 | $9,737.88 |
| 5,000 | $3.74044 | $18,702.20 |
| 7,500 | $3.66293 | $27,471.97 |
| 12,500 | $3.57702 | $44,712.75 |
| 17,500 | $3.52677 | $61,718.47 |

