
C1206X471KCRACTU | |
---|---|
DigiKey Part Number | 399-C1206X471KCRACTUTR-ND - Tape & Reel (TR) 399-C1206X471KCRACTUCT-ND - Cut Tape (CT) 399-C1206X471KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X471KCRACTU |
Description | CAP CER 470PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X471KCRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.14000 | $9.14 |
10 | $5.72900 | $57.29 |
50 | $4.59340 | $229.67 |
100 | $4.02380 | $402.38 |
500 | $3.56216 | $1,781.08 |
1,000 | $3.35627 | $3,356.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.13890 | $7,847.25 |
5,000 | $3.00784 | $15,039.20 |
7,500 | $2.94216 | $22,066.20 |
12,500 | $2.86938 | $35,867.25 |
17,500 | $2.82683 | $49,469.53 |
25,000 | $2.78589 | $69,647.25 |