
C1206X333K5RACTU | |
---|---|
DigiKey Part Number | 399-C1206X333K5RACTUTR-ND - Tape & Reel (TR) 399-C1206X333K5RACTUCT-ND - Cut Tape (CT) 399-C1206X333K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X333K5RACTU |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X333K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.99500 | $19.95 |
50 | $1.47640 | $73.82 |
100 | $1.31700 | $131.70 |
500 | $1.04904 | $524.52 |
1,000 | $0.96635 | $966.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.84241 | $3,369.64 |
8,000 | $0.79638 | $6,371.04 |
12,000 | $0.77331 | $9,279.72 |
20,000 | $0.74776 | $14,955.20 |
28,000 | $0.73282 | $20,518.96 |
40,000 | $0.71844 | $28,737.60 |
48,000 | $0.71163 | $34,158.24 |
96,000 | $0.68870 | $66,115.20 |
100,000 | $0.68748 | $68,748.00 |