
C1206X332JBGACTU | |
---|---|
DigiKey Part Number | 399-12256-2-ND - Tape & Reel (TR) 399-12256-1-ND - Cut Tape (CT) 399-12256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X332JBGACTU |
Description | CAP CER 3300PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X332JBGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.87600 | $38.76 |
50 | $2.96740 | $148.37 |
100 | $2.68910 | $268.91 |
500 | $2.40598 | $1,202.99 |
1,000 | $2.07402 | $2,074.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.74110 | $6,964.40 |
8,000 | $1.68709 | $13,496.72 |
12,000 | $1.66851 | $20,022.12 |
20,000 | $1.66183 | $33,236.60 |
28,000 | $1.64519 | $46,065.32 |
40,000 | $1.63780 | $65,512.00 |
48,000 | $1.62580 | $78,038.40 |