
C1206X225K5RACAUTO | |
---|---|
DigiKey Part Number | 399-7041-2-ND - Tape & Reel (TR) 399-7041-1-ND - Cut Tape (CT) 399-7041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X225K5RACAUTO |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
10 | $6.86500 | $68.65 |
50 | $5.67680 | $283.84 |
100 | $5.21500 | $521.50 |
500 | $4.45318 | $2,226.59 |
1,000 | $4.19355 | $4,193.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.99483 | $7,989.66 |
4,000 | $3.83117 | $15,324.68 |
6,000 | $3.74921 | $22,495.26 |
10,000 | $3.56895 | $35,689.50 |
14,000 | $3.56047 | $49,846.58 |
20,000 | $3.55215 | $71,043.00 |