
C1206X225K4RACAUTO | |
---|---|
DigiKey Part Number | 399-C1206X225K4RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X225K4RACAUTOCT-ND - Cut Tape (CT) 399-C1206X225K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X225K4RACAUTO |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225K4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $6.97900 | $69.79 |
50 | $5.51780 | $275.89 |
100 | $5.06540 | $506.54 |
500 | $4.30272 | $2,151.36 |
1,000 | $4.06666 | $4,066.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.87235 | $7,744.70 |
4,000 | $3.71238 | $14,849.52 |
6,000 | $3.63225 | $21,793.50 |
10,000 | $3.54341 | $35,434.10 |
14,000 | $3.49146 | $48,880.44 |
20,000 | $3.44149 | $68,829.80 |
24,000 | $3.41780 | $82,027.20 |