
C1206X225K3RACTU | |
---|---|
DigiKey Part Number | 399-C1206X225K3RACTUTR-ND - Tape & Reel (TR) 399-C1206X225K3RACTUCT-ND - Cut Tape (CT) 399-C1206X225K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X225K3RACTU |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $6.35500 | $63.55 |
50 | $4.99880 | $249.94 |
100 | $4.58010 | $458.01 |
500 | $3.87280 | $1,936.40 |
1,000 | $3.65422 | $3,654.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.32008 | $6,640.16 |
4,000 | $3.05156 | $12,206.24 |
6,000 | $2.98139 | $17,888.34 |
10,000 | $2.91007 | $29,100.70 |
14,000 | $2.90286 | $40,640.04 |
20,000 | $2.89575 | $57,915.00 |
24,000 | $2.89235 | $69,416.40 |