
C1206X225K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-16440-2-ND - Tape & Reel (TR) 399-16440-1-ND - Cut Tape (CT) 399-16440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X225K3RACAUTO |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $7.71200 | $77.12 |
| 50 | $6.11180 | $305.59 |
| 100 | $5.61780 | $561.78 |
| 500 | $4.78294 | $2,391.47 |
| 1,000 | $4.52462 | $4,524.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.31193 | $8,623.86 |
| 4,000 | $4.13681 | $16,547.24 |
| 6,000 | $4.04906 | $24,294.36 |
| 10,000 | $3.95182 | $39,518.20 |
| 14,000 | $3.89497 | $54,529.58 |
| 20,000 | $3.84024 | $76,804.80 |

