
C1206X224J5RACAUTO | |
---|---|
DigiKey Part Number | 399-C1206X224J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X224J5RACAUTOCT-ND - Cut Tape (CT) 399-C1206X224J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X224J5RACAUTO |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X224J5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.35400 | $53.54 |
50 | $4.21060 | $210.53 |
100 | $3.72290 | $372.29 |
500 | $3.28620 | $1,643.10 |
1,000 | $3.09218 | $3,092.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.80108 | $11,204.32 |
8,000 | $2.67834 | $21,426.72 |
12,000 | $2.63864 | $31,663.68 |
20,000 | $2.57853 | $51,570.60 |
28,000 | $2.54338 | $71,214.64 |