
C1206X223KDRACAUTO | |
---|---|
DigiKey Part Number | 399-16732-2-ND - Tape & Reel (TR) 399-16732-1-ND - Cut Tape (CT) 399-16732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X223KDRACAUTO |
Description | CAP CER 0.022UF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X223KDRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.48000 | $24.80 |
50 | $1.86060 | $93.03 |
100 | $1.66850 | $166.85 |
500 | $1.45252 | $726.26 |
1,000 | $1.24503 | $1,245.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.16284 | $2,325.68 |
4,000 | $1.09527 | $4,381.08 |
6,000 | $1.04411 | $6,264.66 |
10,000 | $1.02390 | $10,239.00 |
14,000 | $1.00197 | $14,027.58 |
20,000 | $0.98087 | $19,617.40 |
24,000 | $0.96327 | $23,118.48 |
48,000 | $0.93721 | $44,986.08 |
50,000 | $0.93542 | $46,771.00 |