
C1206X223KBRACTU | |
---|---|
DigiKey Part Number | 399-16360-2-ND - Tape & Reel (TR) 399-16360-1-ND - Cut Tape (CT) 399-16360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X223KBRACTU |
Description | CAP CER 0.022UF 630V X7R 1206 10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X223KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.09100 | $20.91 |
50 | $1.55100 | $77.55 |
100 | $1.32290 | $132.29 |
500 | $1.10654 | $553.27 |
1,000 | $1.02044 | $1,020.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.87008 | $1,740.16 |
4,000 | $0.82789 | $3,311.56 |
6,000 | $0.80257 | $4,815.42 |
10,000 | $0.77687 | $7,768.70 |
14,000 | $0.76154 | $10,661.56 |
20,000 | $0.75906 | $15,181.20 |
24,000 | $0.74513 | $17,883.12 |
48,000 | $0.74107 | $35,571.36 |