
C1206X223KBRACAUTO | |
---|---|
DigiKey Part Number | 399-C1206X223KBRACAUTOTR-ND - Tape & Reel (TR) 399-C1206X223KBRACAUTOCT-ND - Cut Tape (CT) 399-C1206X223KBRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X223KBRACAUTO |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X223KBRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.20900 | $22.09 |
50 | $1.64220 | $82.11 |
100 | $1.40570 | $140.57 |
500 | $1.17712 | $588.56 |
1,000 | $1.08681 | $1,086.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.97153 | $1,943.06 |
4,000 | $0.95147 | $3,805.88 |
6,000 | $0.90743 | $5,444.58 |
10,000 | $0.86008 | $8,600.80 |
14,000 | $0.84882 | $11,883.48 |
20,000 | $0.84613 | $16,922.60 |
24,000 | $0.83637 | $20,072.88 |
48,000 | $0.80865 | $38,815.20 |
50,000 | $0.80704 | $40,352.00 |