1206 (3216 Metric) 1,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X223KBRACAUTO

DigiKey Part Number
399-C1206X223KBRACAUTOTR-ND - Tape & Reel (TR)
399-C1206X223KBRACAUTOCT-ND - Cut Tape (CT)
399-C1206X223KBRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X223KBRACAUTO
Description
CAP CER 0.022UF 630V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X223KBRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,330
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.20900$22.09
50$1.64220$82.11
100$1.40570$140.57
500$1.17712$588.56
1,000$1.08681$1,086.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.97153$1,943.06
4,000$0.95147$3,805.88
6,000$0.90743$5,444.58
10,000$0.86008$8,600.80
14,000$0.84882$11,883.48
20,000$0.84613$16,922.60
24,000$0.83637$20,072.88
48,000$0.80865$38,815.20
50,000$0.80704$40,352.00
Manufacturers Standard Package