
C1206X223KBRAC3316 | |
---|---|
DigiKey Part Number | 399-C1206X223KBRAC3316TR-ND - Tape & Reel (TR) 399-C1206X223KBRAC3316CT-ND - Cut Tape (CT) 399-C1206X223KBRAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X223KBRAC3316 |
Description | CAP CER 1206 22NF 630VVDC X7R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.23900 | $22.39 |
50 | $1.66620 | $83.31 |
100 | $1.49080 | $149.08 |
500 | $1.19480 | $597.40 |
1,000 | $1.10333 | $1,103.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.02822 | $2,056.44 |
4,000 | $0.96640 | $3,865.60 |
6,000 | $0.93544 | $5,612.64 |
10,000 | $0.90113 | $9,011.30 |
14,000 | $0.88108 | $12,335.12 |
20,000 | $0.86179 | $17,235.80 |
24,000 | $0.85265 | $20,463.60 |
48,000 | $0.82187 | $39,449.76 |
50,000 | $0.82023 | $41,011.50 |