
C1206X223K2GECAUTO | |
|---|---|
DigiKey Part Number | 399-17874-2-ND - Tape & Reel (TR) 399-17874-1-ND - Cut Tape (CT) 399-17874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X223K2GECAUTO |
Description | CAP CER .022UF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X223K2GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.11400 | $51.14 |
| 50 | $3.96600 | $198.30 |
| 100 | $3.61250 | $361.25 |
| 500 | $3.01516 | $1,507.58 |
| 1,000 | $2.83066 | $2,830.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.67869 | $5,357.38 |
| 4,000 | $2.55366 | $10,214.64 |
| 6,000 | $2.49102 | $14,946.12 |
| 10,000 | $2.42159 | $24,215.90 |
| 14,000 | $2.38099 | $33,333.86 |
| 20,000 | $2.34192 | $46,838.40 |

