1206 (3216 Metric) 3,20x1,60x0,98mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X223K1RACTU

DigiKey Part Number
399-C1206X223K1RACTUTR-ND - Tape & Reel (TR)
399-C1206X223K1RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1206X223K1RACTU
Description
CAP CER 0.022UF 100V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X223K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.21400$22.14
50$1.64960$82.48
100$1.40930$140.93
500$1.18162$590.81
1,000$1.09099$1,090.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.93975$3,759.00
8,000$0.85568$6,845.44
12,000$0.83517$10,022.04
20,000$0.83130$16,626.00
28,000$0.81202$22,736.56
40,000$0.80977$32,390.80
48,000$0.80869$38,817.12
96,000$0.78670$75,523.20
100,000$0.78536$78,536.00
Manufacturers Standard Package