C1206X223J2RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.07067
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.00855
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.32037
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.50039
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.65818
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.91195
Datasheet
0.022 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X223J2RECTU

DigiKey Part Number
399-C1206X223J2RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X223J2RECTU
Description
CAP CER 1206 22NF 200V X7R 5%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X223J2RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.93366$3,734.64
Manufacturers Standard Package