


C1206X222KCRACTU | |
|---|---|
DigiKey Part Number | 399-10006-2-ND - Tape & Reel (TR) 399-10006-1-ND - Cut Tape (CT) 399-10006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X222KCRACTU |
Description | CAP CER 2200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X222KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 10 | $5.71900 | $57.19 |
| 50 | $4.62580 | $231.29 |
| 100 | $4.23180 | $423.18 |
| 500 | $3.56738 | $1,783.69 |
| 1,000 | $3.36171 | $3,361.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.14464 | $7,861.60 |
| 5,000 | $3.01377 | $15,068.85 |
| 7,500 | $2.94820 | $22,111.50 |
| 12,500 | $2.87551 | $35,943.88 |
| 17,500 | $2.83302 | $49,577.85 |
| 25,000 | $2.79213 | $69,803.25 |

