Parametric Equivalent
Parametric Equivalent

C1206X222K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20326-2-ND - Tape & Reel (TR) 399-20326-1-ND - Cut Tape (CT) 399-20326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X222K5RACAUTO |
Description | CAP CER 2200PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X222K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X222K5RECAUTO | KEMET | 0 | C1206X222K5RECAUTO-ND | $0.78425 | Parametric Equivalent |
| C1206X222K5RECAUTO7210 | KEMET | 0 | C1206X222K5RECAUTO7210-ND | $0.71743 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.29400 | $22.94 |
| 50 | $1.70340 | $85.17 |
| 100 | $1.52260 | $152.26 |
| 500 | $1.21908 | $609.54 |
| 1,000 | $1.12528 | $1,125.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.98459 | $3,938.36 |
| 8,000 | $0.93232 | $7,458.56 |
| 12,000 | $0.90615 | $10,873.80 |
| 20,000 | $0.87714 | $17,542.80 |
| 28,000 | $0.86018 | $24,085.04 |
| 40,000 | $0.84387 | $33,754.80 |


