
C1206X155K5RACAUTO | |
---|---|
DigiKey Part Number | 399-16443-2-ND - Tape & Reel (TR) 399-16443-1-ND - Cut Tape (CT) 399-16443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X155K5RACAUTO |
Description | CAP CER 1.5UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X155K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.30000 | $9.30 |
10 | $5.84500 | $58.45 |
50 | $4.73020 | $236.51 |
100 | $4.24440 | $424.44 |
500 | $3.65090 | $1,825.45 |
1,000 | $3.44131 | $3,441.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.26877 | $6,537.54 |
4,000 | $3.12670 | $12,506.80 |
6,000 | $3.05555 | $18,333.30 |
10,000 | $2.97666 | $29,766.60 |
14,000 | $2.93053 | $41,027.42 |
20,000 | $2.88616 | $57,723.20 |
24,000 | $2.86513 | $68,763.12 |