Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206X154K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X154K5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X154K5RACTU |
Description | CAP CER 0.15UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X154K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X154K2RACTU | KEMET | 0 | 399-C1206X154K2RACTUTR-ND | $2.33125 | Upgrade |
| 1206Y0500154KXT | Knowles Syfer | 0 | 1206Y0500154KXT-ND | $3.17011 | Direct |
| KGF31BR71H154KT | KYOCERA AVX | 7,417 | 478-KGF31BR71H154KTCT-ND | $2.88000 | Direct |
| 1206Y0500154JXT | Knowles Syfer | 0 | 1206Y0500154JXT-ND | $3.80376 | Upgrade |
| 1206Y0630154JXT | Knowles Syfer | 0 | 1206Y0630154JXT-ND | $3.80376 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.55715 | $6,228.60 |






