Parametric Equivalent

C1206X151KDRAC3316 | |
|---|---|
DigiKey Part Number | 399-C1206X151KDRAC3316TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X151KDRAC3316 |
Description | CAP CER 1206 150PF 1000VDC X7R |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.073" (1.85mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X151KDRAC3317 | KEMET | 0 | 399-C1206X151KDRAC3317TR-ND | $2.83688 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.05511 | $6,110.22 |


