
C1206X106M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15733-2-ND - Tape & Reel (TR) 399-15733-1-ND - Cut Tape (CT) 399-15733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106M3RACAUTO |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106M3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.95200 | $59.52 |
| 50 | $4.65660 | $232.83 |
| 100 | $4.25630 | $425.63 |
| 500 | $3.57980 | $1,789.90 |
| 1,000 | $3.37057 | $3,370.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.19829 | $6,396.58 |
| 4,000 | $3.05645 | $12,225.80 |
| 6,000 | $2.98541 | $17,912.46 |
| 10,000 | $2.90665 | $29,066.50 |
| 14,000 | $2.86060 | $40,048.40 |
| 20,000 | $2.81629 | $56,325.80 |

