
C1206X106K9RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X106K9RACTUTR-ND - Tape & Reel (TR) 399-C1206X106K9RACTUCT-ND - Cut Tape (CT) 399-C1206X106K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106K9RACTU |
Description | CAP CER 10UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 10 | $10.13700 | $101.37 |
| 50 | $8.14920 | $407.46 |
| 100 | $7.53340 | $753.34 |
| 500 | $6.49284 | $3,246.42 |
| 1,000 | $6.17089 | $6,170.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.90588 | $11,811.76 |
| 4,000 | $5.68759 | $22,750.36 |
| 6,000 | $5.57826 | $33,469.56 |
| 10,000 | $5.45702 | $54,570.20 |
| 14,000 | $5.38613 | $75,405.82 |

