
C1206X106K8RACTU | |
---|---|
DigiKey Part Number | 399-13212-2-ND - Tape & Reel (TR) 399-13212-1-ND - Cut Tape (CT) 399-13212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106K8RACTU |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106K8RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.76000 | $12.76 |
10 | $8.46200 | $84.62 |
50 | $6.75520 | $337.76 |
100 | $6.22750 | $622.75 |
500 | $5.33614 | $2,668.07 |
1,000 | $5.06021 | $5,060.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.83309 | $9,666.18 |
4,000 | $4.33491 | $17,339.64 |
6,000 | $4.21462 | $25,287.72 |
10,000 | $4.09298 | $40,929.80 |
14,000 | $4.08354 | $57,169.56 |
20,000 | $3.96165 | $79,233.00 |