Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X106K4RAC3143 | |
|---|---|
DigiKey Part Number | 399-C1206X106K4RAC3143TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X106K4RAC3143 |
Description | 10.0UF 16.0V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X106K4RAC3020 | KEMET | 0 | 399-C1206X106K4RAC3020TR-ND | $6.78344 | Parametric Equivalent |
| C1206X106K4RAC31243455 | KEMET | 0 | 399-C1206X106K4RAC31243455TR-ND | $6.40213 | Parametric Equivalent |
| C1206X106K4RAC3183 | KEMET | 0 | 399-C1206X106K4RAC3183TR-ND | $6.78344 | Parametric Equivalent |
| C1206X106K4RAC3184 | KEMET | 0 | 399-C1206X106K4RAC3184TR-ND | $6.34511 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.72367 | $13,447.34 |

