
C1206X106K3RACTU | |
|---|---|
DigiKey Part Number | 399-15729-2-ND - Tape & Reel (TR) 399-15729-1-ND - Cut Tape (CT) 399-15729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106K3RACTU |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.03800 | $70.38 |
| 50 | $5.55120 | $277.56 |
| 100 | $5.09320 | $509.32 |
| 500 | $4.31744 | $2,158.72 |
| 1,000 | $4.07762 | $4,077.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.88014 | $7,760.28 |
| 4,000 | $3.71756 | $14,870.24 |
| 6,000 | $3.63611 | $21,816.66 |
| 10,000 | $3.54584 | $35,458.40 |
| 14,000 | $3.49303 | $48,902.42 |
| 20,000 | $3.44224 | $68,844.80 |

