
C1206X105M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X105M1RACTUTR-ND - Tape & Reel (TR) 399-C1206X105M1RACTUCT-ND - Cut Tape (CT) 399-C1206X105M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105M1RACTU |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105M1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.073" (1.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.16500 | $31.65 |
| 50 | $2.39580 | $119.79 |
| 100 | $2.15900 | $215.90 |
| 500 | $1.75858 | $879.29 |
| 1,000 | $1.63485 | $1,634.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.53302 | $3,066.04 |
| 4,000 | $1.44927 | $5,797.08 |
| 6,000 | $1.40732 | $8,443.92 |
| 10,000 | $1.36081 | $13,608.10 |
| 14,000 | $1.33363 | $18,670.82 |
| 20,000 | $1.30748 | $26,149.60 |

