


C1206X105K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17176-2-ND - Tape & Reel (TR) 399-17176-1-ND - Cut Tape (CT) 399-17176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105K5RECAUTO |
Description | CAP CER 1206 1UF 50V X7R 10% |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.08300 | $30.83 |
| 50 | $2.33160 | $116.58 |
| 100 | $2.09890 | $209.89 |
| 500 | $1.70712 | $853.56 |
| 1,000 | $1.58617 | $1,586.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.45846 | $3,646.15 |
| 5,000 | $1.38152 | $6,907.60 |
| 7,500 | $1.34298 | $10,072.35 |
| 12,500 | $1.30027 | $16,253.38 |
| 17,500 | $1.27529 | $22,317.58 |
| 25,000 | $1.25127 | $31,281.75 |

