C1206X105K5REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.52811
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.15705
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.45846
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.25711
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,724
Unit Price: $5.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.31817
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.39282
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X105K5REC

DigiKey Part Number
C1206X105K5REC-ND
Manufacturer
Manufacturer Product Number
C1206X105K5REC
Description
CAP CER 1206 1UF 50V X7R 10%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X105K5REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,286$1.16795$1,501.98