2200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206Y222K2RACTU

DigiKey Part Number
399-C1206Y222K2RACTUTR-ND - Tape & Reel (TR)
399-C1206Y222K2RACTUCT-ND - Cut Tape (CT)
399-C1206Y222K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206Y222K2RACTU
Description
CAP CER 2200PF 200V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206Y222K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,318
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.18000$5.18
10$3.19000$31.90
50$2.41720$120.86
100$2.17790$217.79
500$1.77470$887.35
1,000$1.65014$1,650.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.46326$5,853.04
8,000$1.39383$11,150.64
12,000$1.35905$16,308.60
20,000$1.32050$26,410.00
28,000$1.29796$36,342.88
40,000$1.27627$51,050.80
Manufacturers Standard Package