
C1206X105K3RACTU | |
---|---|
DigiKey Part Number | 399-C1206X105K3RACTUTR-ND - Tape & Reel (TR) 399-C1206X105K3RACTUCT-ND - Cut Tape (CT) 399-C1206X105K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105K3RACTU |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $5.61600 | $56.16 |
50 | $4.26640 | $213.32 |
100 | $3.58160 | $358.16 |
500 | $3.19228 | $1,596.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.73082 | $5,461.64 |
4,000 | $2.71168 | $10,846.72 |
6,000 | $2.70179 | $16,210.74 |
10,000 | $2.69047 | $26,904.70 |
14,000 | $2.68370 | $37,571.80 |
20,000 | $2.67702 | $53,540.40 |