1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X105K3RACAUTO

DigiKey Part Number
399-7036-2-ND - Tape & Reel (TR)
399-7036-1-ND - Cut Tape (CT)
399-7036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X105K3RACAUTO
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X105K3RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.069" (1.75mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.26000$11.26
10$7.36600$73.66
50$5.82240$291.12
100$5.34640$534.64
500$4.54222$2,271.11
1,000$4.29327$4,293.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.08839$8,176.78
4,000$3.91972$15,678.88
6,000$3.83522$23,011.32
10,000$3.74153$37,415.30
14,000$3.68677$51,614.78
20,000$3.63408$72,681.60
Manufacturers Standard Package