


C1206X105J5RECAUTO | |
---|---|
DigiKey Part Number | 399-C1206X105J5RECAUTOTR-ND - Tape & Reel (TR) 399-C1206X105J5RECAUTOCT-ND - Cut Tape (CT) 399-C1206X105J5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105J5RECAUTO |
Description | CAP CER 1206 1UF 50V X7R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105J5RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.20200 | $32.02 |
50 | $2.43200 | $121.60 |
100 | $2.19480 | $219.48 |
500 | $1.79344 | $896.72 |
1,000 | $1.66946 | $1,669.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.53864 | $3,846.60 |
5,000 | $1.45978 | $7,298.90 |
7,500 | $1.42028 | $10,652.10 |
12,500 | $1.37650 | $17,206.25 |
17,500 | $1.35091 | $23,640.92 |
25,000 | $1.32629 | $33,157.25 |
30,000 | $1.31463 | $39,438.90 |
60,000 | $1.27532 | $76,519.20 |
62,500 | $1.27323 | $79,576.88 |