1206 (3216 Metric) 1,20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,20mm
Finding the Most Accurate Capacitance Measurement

C1206X105J5RECAUTO

DigiKey Part Number
399-C1206X105J5RECAUTOTR-ND - Tape & Reel (TR)
399-C1206X105J5RECAUTOCT-ND - Cut Tape (CT)
399-C1206X105J5RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X105J5RECAUTO
Description
CAP CER 1206 1UF 50V X7R 5%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X105J5RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,013
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.17000$5.17
10$3.20200$32.02
50$2.43200$121.60
100$2.19480$219.48
500$1.79344$896.72
1,000$1.66946$1,669.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.53864$3,846.60
5,000$1.45978$7,298.90
7,500$1.42028$10,652.10
12,500$1.37650$17,206.25
17,500$1.35091$23,640.92
25,000$1.32629$33,157.25
30,000$1.31463$39,438.90
60,000$1.27532$76,519.20
62,500$1.27323$79,576.88
Manufacturers Standard Package