
C1206X105J5RACTU | |
---|---|
DigiKey Part Number | 399-C1206X105J5RACTUTR-ND - Tape & Reel (TR) 399-C1206X105J5RACTUCT-ND - Cut Tape (CT) 399-C1206X105J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105J5RACTU |
Description | 1.00UF 50.0V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105J5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.96000 | $13.96 |
10 | $8.75300 | $87.53 |
50 | $7.44400 | $372.20 |
100 | $6.87670 | $687.67 |
500 | $5.91702 | $2,958.51 |
1,000 | $5.62010 | $5,620.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.30647 | $13,266.17 |
5,000 | $5.11736 | $25,586.80 |
7,500 | $5.02260 | $37,669.50 |
12,500 | $4.91756 | $61,469.50 |