0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X104KARACTU

DigiKey Part Number
399-C1206X104KARACTUTR-ND - Tape & Reel (TR)
399-C1206X104KARACTUCT-ND - Cut Tape (CT)
399-C1206X104KARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X104KARACTU
Description
CAP CER 0.1UF 250V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104KARACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,236
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.88000$8.88
10$5.69700$56.97
50$4.44460$222.23
100$4.05810$405.81
500$3.40584$1,702.92
1,000$3.20408$3,204.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.99098$7,477.45
5,000$2.86253$14,312.65
7,500$2.79817$20,986.27
12,500$2.72684$34,085.50
17,500$2.68513$46,989.78
25,000$2.64499$66,124.75
Manufacturers Standard Package