
C1206X104K3RACTU | |
---|---|
DigiKey Part Number | 399-C1206X104K3RACTUTR-ND - Tape & Reel (TR) 399-C1206X104K3RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206X104K3RACTU |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.38100 | $23.81 |
50 | $1.77680 | $88.84 |
100 | $1.50840 | $150.84 |
500 | $1.28010 | $640.05 |
1,000 | $1.18394 | $1,183.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.92877 | $3,715.08 |
8,000 | $0.87908 | $7,032.64 |
12,000 | $0.86281 | $10,353.72 |
20,000 | $0.85884 | $17,176.80 |
28,000 | $0.84377 | $23,625.56 |
40,000 | $0.84146 | $33,658.40 |
48,000 | $0.84035 | $40,336.80 |