
C1206X104K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-12986-2-ND - Tape & Reel (TR) 399-12986-1-ND - Cut Tape (CT) 399-12986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104K2RACAUTO |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.16800 | $41.68 |
| 50 | $3.20140 | $160.07 |
| 100 | $2.90300 | $290.30 |
| 500 | $2.39838 | $1,199.19 |
| 1,000 | $2.24241 | $2,242.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.07790 | $5,194.75 |
| 5,000 | $1.97870 | $9,893.50 |
| 7,500 | $1.92902 | $14,467.65 |
| 12,500 | $1.87394 | $23,424.25 |
| 17,500 | $1.84174 | $32,230.45 |
| 25,000 | $1.81076 | $45,269.00 |

