
C1206X103KARACTU | |
---|---|
DigiKey Part Number | 399-C1206X103KARACTUTR-ND - Tape & Reel (TR) 399-C1206X103KARACTUCT-ND - Cut Tape (CT) 399-C1206X103KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103KARACTU |
Description | CAP CER 10000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.29300 | $32.93 |
50 | $2.51420 | $125.71 |
100 | $2.19070 | $219.07 |
500 | $2.02680 | $1,013.40 |
1,000 | $1.89099 | $1,890.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.68720 | $6,748.80 |