
C1206X103KARACAUTO | |
---|---|
DigiKey Part Number | 399-16731-2-ND - Tape & Reel (TR) 399-16731-1-ND - Cut Tape (CT) 399-16731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103KARACAUTO |
Description | CAP CER 10000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103KARACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.67900 | $36.79 |
50 | $2.79340 | $139.67 |
100 | $2.36890 | $236.89 |
500 | $2.09480 | $1,047.40 |
1,000 | $1.95561 | $1,955.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.74677 | $6,987.08 |
8,000 | $1.66915 | $13,353.20 |
12,000 | $1.63027 | $19,563.24 |
20,000 | $1.58717 | $31,743.40 |
28,000 | $1.56198 | $43,735.44 |
40,000 | $1.56018 | $62,407.20 |