


C1206X103K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17852-2-ND - Tape & Reel (TR) 399-17852-1-ND - Cut Tape (CT) 399-17852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103K5RECAUTO |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.87800 | $28.78 |
| 50 | $2.16880 | $108.44 |
| 100 | $1.94930 | $194.93 |
| 500 | $1.58000 | $790.00 |
| 1,000 | $1.46581 | $1,465.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.29464 | $5,178.56 |
| 8,000 | $1.23102 | $9,848.16 |
| 12,000 | $1.19915 | $14,389.80 |
| 20,000 | $1.16382 | $23,276.40 |
| 28,000 | $1.14318 | $32,009.04 |
| 40,000 | $1.12331 | $44,932.40 |

