10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X103K5RACAUTO

DigiKey Part Number
399-C1206X103K5RACAUTOTR-ND - Tape & Reel (TR)
399-C1206X103K5RACAUTOCT-ND - Cut Tape (CT)
399-C1206X103K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X103K5RACAUTO
Description
CAP CER 10000PF 50V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X103K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,014
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.29400$22.94
50$1.70340$85.17
100$1.52260$152.26
500$1.21908$609.54
1,000$1.12528$1,125.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.98459$3,938.36
8,000$0.93232$7,458.56
12,000$0.90615$10,873.80
20,000$0.87714$17,542.80
28,000$0.86018$24,085.04
40,000$0.84387$33,754.80
Manufacturers Standard Package