
C0402C809C5GACAUTO | |
---|---|
DigiKey Part Number | 399-C0402C809C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C809C5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C809C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C809C5GACAUTO |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.90000 | $39.00 |
50 | $2.27120 | $113.56 |
100 | $1.90170 | $190.17 |
500 | $1.58800 | $794.00 |
1,000 | $1.54843 | $1,548.43 |
2,500 | $1.42461 | $3,561.52 |
5,000 | $1.34999 | $6,749.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.28858 | $12,885.80 |
20,000 | $1.23800 | $24,760.00 |
30,000 | $1.21266 | $36,379.80 |
50,000 | $1.19367 | $59,683.50 |